
M12 inductive proximity sensor with an 8mm sensing distance and NPN output configuration. Features a brass, unshielded body for panel mounting, operating between -25°C and 70°C. Offers a 12V to 24V DC operating supply voltage range and a maximum switching current of 200mA. IP67 rated with cable lead termination and a response frequency of 800Hz.
Omron E2AM12KN08WPC12M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM12KN08WPC12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
