
PNP output inductive proximity sensor with a 4mm sensing distance. Features a shielded, M12, plug-in connector termination and a brass body. Operates within a 10V to 32V DC supply voltage range, with a maximum switching current of 200mA. Rated IP67 for environmental protection, it functions between -25°C and 70°C.
Omron E2AM12KS04M1B1 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 48mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM12KS04M1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
