
Inductive proximity sensor with a 4mm sensing distance and PNP output configuration. Features a brass body, shielded design, and cable lead termination. Operates within a 10V to 32V DC supply voltage range, with a 24V DC operating supply voltage. Rated IP67 for environmental protection, it functions between -25°C and 70°C.
Sign in to ask questions about the Omron E2AM12KS04WPB12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2AM12KS04WPB12M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM12KS04WPB12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
