The Omron E2AU-M12LS04-M1-B1 is an inductive proximity sensor with a sensing distance of 0.157inch and a response frequency of 1kHz. It features a shielded design and meets the IP67 rating for dust and water resistance. The sensor operates within a temperature range of -40°C to 70°C and is available in a single unit package.
Omron E2AU-M12LS04-M1-B1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AU-M12LS04-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.