
The Omron E2AW-M30LN15-M1-B1 is an inductive proximity sensor with a sensing distance of 15mm and a response frequency of 16Hz. It operates within a temperature range of 0°C to 70°C and is powered by a 24V supply voltage. The sensor features a PNP output configuration and is packaged in bulk. It is rated for IP67 and is not radiation hardened.
Omron E2AW-M30LN15-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 76mm |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 16Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AW-M30LN15-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
