The Omron E2AX-M12KN08-M1-C1 is an inductive proximity sensor with a sensing distance of 0.315inch and a response frequency of 800Hz. It features an IP65 rating and a brass body material. The sensor operates within a temperature range of -40°C to 70°C. It is available in a single unit package and has an unshielded termination.
Omron E2AX-M12KN08-M1-C1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AX-M12KN08-M1-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.