The Omron E2B-M12KS02-M1-B2 is a proximity sensor with a module classification and NC switching mode. It has a sensing distance range of 2 to 7mm and a PNP output type. The sensor operates at a maximum supply voltage of 30V and a typical supply voltage of 12, 15, 18, or 24V. It has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. The response frequency is 1500Hz and the hysteresis is 10%.
Omron E2B-M12KS02-M1-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M12KS02-M1-B2 to view detailed technical specifications.
No datasheet is available for this part.