The Omron E2B-M12LN05-WP-B2 2M proximity sensor is a module with a switching mode of NC and a sensing distance range of 2 to 7mm. It has a PNP output type and a sensing distance of 5mm. The sensor operates within a DC supply voltage range of 10 to 30V and has a response frequency of 800Hz. The operating temperature range is from -25°C to 70°C, and the body is made of brass with a barrel style and pre-wire terminals.
Omron E2B-M12LN05-WP-B2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M12LN05-WP-B2 2M to view detailed technical specifications.
No datasheet is available for this part.