The Omron E2B-M12LN08-WP-B1 2M is an inductive proximity sensor with a module classification and NO switching mode. It has a sensing distance range of 7 to 15mm and an output type of PNP. The sensor operates within a DC supply voltage range of 10 to 30V and has a response frequency of 800. The operating temperature range is from -25 to 70 degrees Celsius. The sensor body is made of brass with a barrel style and pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |