The Omron E2B-M12LS04-WP-C2 2M is a proximity sensor with a sensing distance range of 2 to 7mm and an NPN output. It operates within a temperature range of -25°C to 70°C and can be supplied with a voltage between 10V and 30V. The sensor has a response frequency of 1000Hz and a hysteresis of 10%. It features a pre-wire terminal type and a barrel body made of brass.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |