The Omron E2B-M18KN10-M1-B1 is a module with a module/IC classification and switching mode NO. It has a sensing distance range of 7 to 15 and a sensing distance of 10cm. The device operates at a max operating supply voltage of 30V and a DC supply voltage of 10 to 30V. It can operate between -25°C and 70°C. The response frequency is 400Hz and hysteresis is 10%. The body is made of brass and has a barrel style with a connector terminal type.
Omron E2B-M18KN10-M1-B1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M18KN10-M1-B1 to view detailed technical specifications.
No datasheet is available for this part.