The Omron E2B-M18LN10-WP-C2 2M is a 10mm inductive proximity sensor with a sensing distance range of 7 to 15mm and a response frequency of 400Hz. It operates within a temperature range of -25°C to 70°C and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor features a brass barrel body with pre-wire terminals and a 4-pin connection.
Omron E2B-M18LN10-WP-C2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M18LN10-WP-C2 2M to view detailed technical specifications.
No datasheet is available for this part.