This Omron inductive proximity sensor features a sensing distance range of 15 to 50mm and a PNP output. It operates within a DC supply voltage range of 10 to 30V and has a response frequency of 100. The sensor's body is made of brass with a barrel style and connector terminals. It can be used in environments with operating temperatures ranging from -25 to 70 degrees Celsius.
Omron E2B-M30KN20-M1-B1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M30KN20-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.