The Omron E2B-M30KN20-M1-B2 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm and a PNP output. It operates within a DC supply voltage range of 10 to 30V and has a response frequency of 100. The module has a typical operating supply voltage of 12, 15, 18, or 24V and a hysteresis of 10%. It is constructed with a brass body and has a barrel style with a connector terminal type. The module is rated for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2B-M30KN20-M1-B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M30KN20-M1-B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.