The Omron E2B-M30KS15-WP-B2 2M is an inductive proximity sensor with a sensing distance range of 15 to 50mm and a PNP output. It operates within a temperature range of -25°C to 70°C and can be supplied with a voltage between 10V and 30V DC. The sensor features a response frequency of 250Hz and a hysteresis of 10%. It has a 4-pin barrel body made of brass and a pre-wire terminal type.
Omron E2B-M30KS15-WP-B2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M30KS15-WP-B2 2M to view detailed technical specifications.
No datasheet is available for this part.