The Omron E2B-M30KS15-WP-C2 2M is an inductive proximity sensor with a sensing distance range of 15 to 50mm and a switching mode of NC. It features an NPN output type and operates within a DC supply voltage range of 10 to 30V. The sensor has a response frequency of 250 and a hysteresis of 10%. It is constructed with a brass body and a barrel style, with pre-wire terminals. The operating temperature range is from -25 to 70 degrees Celsius.
Omron E2B-M30KS15-WP-C2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M30KS15-WP-C2 2M to view detailed technical specifications.
No datasheet is available for this part.