The Omron E2B-S08KS01-WP-B2 2M proximity sensor is a module with a switching mode of normally closed. It has a sensing distance range of less than 2 meters and a sensing distance of 1.5 meters. The sensor operates within a DC supply voltage range of 10 to 30 volts and a temperature range of -25 to 70 degrees Celsius. It has a response frequency of 2000 Hz and a hysteresis of 10%. The sensor is made of stainless steel with a barrel body style and pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |