The Omron E2B-S08LN04-WP-B2 2M is an inductive proximity sensor with a sensing distance range of 2 to 7 centimeters. It features a PNP output and operates within a temperature range of -25 to 70 degrees Celsius. The sensor has a typical operating supply voltage of 12, 15, 18, or 24 volts and a response frequency of 1000 Hz. The body is made of stainless steel with a barrel style and pre-wire terminals.
Omron E2B-S08LN04-WP-B2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-S08LN04-WP-B2 2M to view detailed technical specifications.
No datasheet is available for this part.