Omron E2C-CR8A technical specifications.
| Body Material | Stainless Steel |
| Height | 3.5mm |
| Length | 15mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2C-CR8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.