Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Body Material | Stainless Steel |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |