Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2C-GE4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Operating Supply Current | 25mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 4mm |
| Series | E2C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2C-GE4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
