
The Omron E2C-X1A is an inductive proximity sensor with a stainless steel body, rated for operation between -25°C and 70°C. It features a sensing distance of 1mm and a sensing method of inductive sensing. The sensor is shielded and has a response frequency of 1kHz. It is available in a bulk packaging option and is RoHS compliant. The sensor is designed for panel mounting and has a height of 9.32mm, length of 18mm, and width of 9.23mm.
Omron E2C-X1A technical specifications.
| Body Material | Stainless Steel |
| Height | 9.32mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 9.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2C-X1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
