
The Omron E2C-X1R5A is a shielded inductive sensor with a sensing distance of 1.5mm and a sensing method of inductive sensing. It has a response frequency of 800Hz and is rated for operation between -25°C and 70°C. The sensor is packaged in bulk and has a panel mount. It is compliant with RoHS regulations and has an IP67 rating for protection against dust and water.
Omron E2C-X1R5A technical specifications.
| Body Material | Brass |
| Height | 15mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2C-X1R5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
