
The Omron E2C-X1R5A-2 is a proximity sensor with an inductive sensing method, operating within a temperature range of -25°C to 70°C. It features a shielded design and a sensing distance of 0.059inch. The sensor is rated for IP67 and has a response frequency of 800Hz. It is available in a single unit package with cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2C-X1R5A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2C-X1R5A-2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-X1R5A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
