
The Omron E2C-X1R5AH is a shielded proximity sensor with an inductive sensing method and a sensing distance of 1.5mm. It has a response frequency of 800Hz and is rated for operation between -25°C and 70°C. The sensor is packaged in bulk and is RoHS compliant. It is a single unit with cable leads and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2C-X1R5AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2C-X1R5AH technical specifications.
| Body Material | Brass |
| Height | 15mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60 |
| Response Frequency | 800Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-X1R5AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.