Omron E2CC1A technical specifications.
| Body Material | Brass |
| Height | 5.4mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CC1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.