Omron E2CX2A technical specifications.
| Body Material | Brass |
| Height | 19.62mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Panel |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CX2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.