Omron E2CX5A technical specifications.
| Height | 27.7mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 5mm |
| Series | E2C |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CX5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
