The Omron E2E-C04N03-WC-C1 2M is a proximity sensor with a sensing distance range of 2 to 7 meters and a sensing distance of 3 meters. It operates as an NPN output and has a maximum operating supply voltage of 30V. The sensor can be powered with a DC supply voltage between 10 to 30V and can operate within a temperature range of -25 to 70C. It has a response frequency of 2000 and a hysteresis of 15%.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |