The Omron E2E-C04N03-WC-C2 2M is a proximity sensor with a module classification and NC switching mode. It has a sensing distance range of 2 to 7mm and a sensing distance of 3mm. The sensor operates at a maximum supply voltage of 30V and a typical supply voltage of 12, 15, 18, or 24V. The operating temperature range is -25 to 70 degrees Celsius. The sensor has a response frequency of 2000 and a hysteresis of 15%. It is available in a 3-pin barrel body style with pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |