
The Omron E2E-CR6C12M is a proximity sensor with a stainless steel body, operating within a temperature range of -25°C to 70°C. It is designed to function with a supply voltage of 24V and is rated for use in environments with IP66 protection. The sensor has a sensing distance of 0.024inch and uses an inductive sensing method. It is available in a shielded package with cable leads for termination.
Sign in to ask questions about the Omron E2E-CR6C12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E-CR6C12M technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 2kHz |
| Sensing Distance | 0.024inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-CR6C12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
