The Omron E2E-S04SR8-CJ-B1 0.3M is a capacitive proximity sensor module with a sensing distance range of less than 2mm and a sensing distance of 0.8mm. It operates within a DC supply voltage range of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It has a response frequency of 5000 and a hysteresis of 15%. The module has a 3-pin configuration and a barrel body style with pre-wire terminals.
Omron E2E-S04SR8-CJ-B1 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 0.8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-S04SR8-CJ-B1 0.3M to view detailed technical specifications.
No datasheet is available for this part.