This inductive/capacitive proximity sensor has a sensing distance range of 2 to 7 meters and a sensing distance of 3 meters. It operates at a maximum supply voltage of 30 volts and a typical supply voltage of 12, 15, 18, or 24 volts. The sensor is designed for use in temperatures ranging from -25 to 70 degrees Celsius. It has a response frequency of 2000 and a hysteresis of 15%. The sensor is available in a barrel body style with pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |