Inductive proximity sensor with a 1.2mm sensing distance, featuring a Normally Open (NO) output and PNP switching. Operates with a DC supply voltage range of 10V to 30V, supporting typical voltages of 12V, 15V, 18V, and 24V. This barrel-style sensor offers a 4000Hz response frequency and 15% hysteresis, with a pre-wired terminal type and a 3-pin configuration. Suitable for operation between -25°C and 70°C.
Sign in to ask questions about the Omron E2E-S05S12-WC-B1 2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E-S05S12-WC-B1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 4000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-S05S12-WC-B1 2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.