
The Omron E2E-X10D1-M1 is a shielded inductive proximity sensor with a sensing distance of 0.394 inch and a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor is rated for IP68 and has a response frequency of 400Hz. It is available in a single package quantity and features a connector termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Not Compliant |