
The Omron E2E-X10D1S-M1 is an inductive proximity sensor with a sensing distance of 0.394inch and a maximum operating temperature of 70°C. It operates on a 24V supply voltage and is rated for IP67. The sensor features a shielded design and a connector termination. It is suitable for use in environments with temperatures ranging from -25°C to 70°C.
Omron E2E-X10D1S-M1 technical specifications.
| Body Material | Brass |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X10D1S-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
