
The Omron E2E-X10D2-M1G is an inductive proximity sensor with a shielded design and a response frequency of 400Hz. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor features a brass body and a metal package, and is rated for IP67 protection. It is designed for use in applications where a connector termination is required.
Omron E2E-X10D2-M1G technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X10D2-M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
