
Inductive proximity sensor with a brass body, measuring 42mm in height, 60mm in length, and 42mm in width. Features a 10mm sensing distance and operates with an NPN output configuration. Suitable for a wide temperature range from -40°C to 85°C, with a DC supply voltage range of 10V to 40V. Offers IP67 protection and a response frequency of 400Hz, with termination via cable leads. Mounting options include brackets, DIN rail, and panel.
Omron E2E-X10E1 technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X10E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
