
Inductive proximity sensor with a 10mm sensing distance and NPN output configuration. Features a brass barrel/tubular body, shielded design, and operates with a 10-40V DC supply voltage. Rated IP67 and IP68, this sensor offers a response frequency of 400Hz and a wide operating temperature range of -40°C to 85°C. Mounting options include brackets, DIN rail, and panel.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Height | 42mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 400Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 42mm |
| RoHS | Compliant |
