The Omron E2E-X10E2-N is an inductive proximity sensor module with a sensing distance range of 7 to 15 centimeters. It operates at a switching mode of normally closed and has an output type of NPN. The module can withstand a maximum operating supply voltage of 40 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The operating temperature range is from -40 to 85 degrees Celsius. The sensor has a response frequency of 400 Hz and is made of brass with a barrel body style and cable terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 400Hz |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |