
Proximity Sensor Inductive NC NPN 1mm 10V to 40VDC 4-Pin
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
