
The Omron E2E-X10F2-M1 is a shielded proximity sensor with a PNP output configuration and an operating supply voltage of 40V. It features a sensing method of inductive sensing and a sensing distance of 0.394inch. The sensor is rated for an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a response frequency of 400Hz and is packaged in a bulk quantity with a shielded termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Height | 42mm |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 42mm |
| RoHS | Compliant |
