The Omron E2E-X10ME2 2M is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It operates on a DC supply voltage of 12 to 24V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module features a response frequency of 200Hz and a hysteresis of 10%. It has a nickel-plated brass body with a barrel style and pre-wire terminals. The Omron E2E-X10ME2 2M is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 200Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |