
The Omron E2E-X10MY1-53-US is an inductive proximity sensor with a sensing distance of 10mm and a response frequency of 25Hz. It features a brass body and is rated for operation in temperatures ranging from -25°C to 85°C. The sensor is designed for panel mounting and is available in bulk packaging. It is not radiation hardened and has an unshielded design. The Omron E2E-X10MY1-53-US is rated for IP67 protection and is suitable for use in harsh environments.
Omron E2E-X10MY1-53-US technical specifications.
| Body Material | Brass |
| Height | 27.7mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2E-X10MY1-53-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
