
The Omron E2E-X10Y1-M4 is an inductive proximity sensor with a shielded design and a response frequency of 25Hz. It operates within a temperature range of -40°C to 70°C and is rated for IP67 protection. This sensor features a panel mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
