
INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:10mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output:SPST-NO ;RoHS Compliant: Yes
Omron E2E-X10Y1-US technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Height | 42mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X10Y1-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
