
Inductive proximity sensor with a 1mm sensing distance and PNP output configuration. Features a shielded brass body, 8mm width and height, and a 25mm length. Operates within a 10V to 30VDC supply voltage range and offers a 3kHz response frequency. Rated IP67 for environmental protection and includes 2m cable leads for termination. Suitable for mounting via brackets, DIN rail, or panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2E-X1B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Height | 8mm |
| Lead Length | 2m |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Response Frequency | 3kHz |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X1B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
