
Inductive proximity sensor with a 1mm sensing distance and NPN output configuration. Features a brass body, 8mm height, 25mm length, and 8mm width. Operates within a 10V to 30V DC supply voltage range and offers a 3kHz response frequency. Rated IP67, this shielded sensor is designed for mounting via brackets, DIN rail, or panel, with cable lead termination.
Omron E2E-X1C1 technical specifications.
| Body Material | Brass |
| Height | 8mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 3kHz |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
