
Proximity Sensor NO NPN 1.5mm 10V to 30VDC 2-Pin
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Response Frequency | 2kHz |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| RoHS | Compliant |
