
The Omron E2E-X1R5F2 is a stainless steel PNP proximity sensor with a sensing distance of 1.5mm and a response frequency of 2kHz. It operates within a temperature range of -40°C to 85°C and is rated for use with supply voltages between 10V and 40V. The sensor is shielded and features cable leads for termination. It is available in bulk packaging and is not RoHS compliant.
Omron E2E-X1R5F2 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| RoHS Compliant | No |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X1R5F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
